Technical documents
Specifications
Brand
Arcol OhmiteResistance
40mΩ
Power Rating
1W
Tolerance
±1%
Technology
Thick Film
Series
Slim-Mox
Package/Case
0603 (1608M)
Maximum Operating Temperature
+110°C
Temperature Coefficient
±25ppm/°C
Minimum Operating Temperature
-55°C
Country of Origin
Mexico
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Arcol Ohmite 40MΩ Thick Film Thick Film Resistor 1W ±1% SM102034005FE
1
P.O.A.
Arcol Ohmite 40MΩ Thick Film Thick Film Resistor 1W ±1% SM102034005FE
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Arcol OhmiteResistance
40mΩ
Power Rating
1W
Tolerance
±1%
Technology
Thick Film
Series
Slim-Mox
Package/Case
0603 (1608M)
Maximum Operating Temperature
+110°C
Temperature Coefficient
±25ppm/°C
Minimum Operating Temperature
-55°C
Country of Origin
Mexico