Omron 3F88 Series Safety Controller, 16 Safety Outputs, 100 → 240 V ac
Technical documents
Specifications
Brand
OmronSeries
3F88
Number of Safety Outputs
16
Supply Voltage
100 → 240 V ac
Terminal Type
Screw
Dimensions
110 x 104.7 x 82.5 mm
Depth
82.5mm
Length
110mm
Width
104.7mm
Country of Origin
Japan
Product details
3F88L-160/162 Cam Positioner
This professional Omron 3F88L series Cam Positioners offer a faster, more advanced rotational control for greater precision and improved productivity. These Cam positioners are compact to save space and have many convenient onsite functions.
Number of outputs 16 or 32
UL/CSA listing and EC Directive compliance
Solid Shaft / Hollow Shaft Absolute Encoders
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
OmronSeries
3F88
Number of Safety Outputs
16
Supply Voltage
100 → 240 V ac
Terminal Type
Screw
Dimensions
110 x 104.7 x 82.5 mm
Depth
82.5mm
Length
110mm
Width
104.7mm
Country of Origin
Japan
Product details
3F88L-160/162 Cam Positioner
This professional Omron 3F88L series Cam Positioners offer a faster, more advanced rotational control for greater precision and improved productivity. These Cam positioners are compact to save space and have many convenient onsite functions.
Number of outputs 16 or 32
UL/CSA listing and EC Directive compliance