Omron Pressure Sensor, 0Pa Min, 250Pa Max, Digital Output, Differential Reading

RS Stock No.: 818-4614Brand: OmronManufacturers Part No.: D6F-PH0025AD1
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Brand

Omron

Pressure Reading Type

Differential

Minimum Pressure Reading

0Pa

Maximum Pressure Reading

250Pa

Accuracy

±3 %

Output Type

Digital

Media Measured

Air

Electrical Connection

PCB

Response Time

33 ms

Maximum Current

6 mA

Supply Voltage

2.3 → 3.6 V dc

Housing Material

PPS

Maximum Operating Temperature

+80°C

IP Rating

IP40

Minimum Operating Temperature

-20°C

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron Pressure Sensor, 0Pa Min, 250Pa Max, Digital Output, Differential Reading

P.O.A.

Omron Pressure Sensor, 0Pa Min, 250Pa Max, Digital Output, Differential Reading
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Pressure Reading Type

Differential

Minimum Pressure Reading

0Pa

Maximum Pressure Reading

250Pa

Accuracy

±3 %

Output Type

Digital

Media Measured

Air

Electrical Connection

PCB

Response Time

33 ms

Maximum Current

6 mA

Supply Voltage

2.3 → 3.6 V dc

Housing Material

PPS

Maximum Operating Temperature

+80°C

IP Rating

IP40

Minimum Operating Temperature

-20°C

Country of Origin

Japan