Omron Proximity Sensor, PNP Output, IP50

RS Stock No.: 821-0141Brand: OmronManufacturers Part No.: EE-SX674R
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Omron

Output Type

PNP

IP Rating

IP50

Length

13.6mm

Width

15.5mm

Housing Material

Polybutylene Phthalate

Country of Origin

China

Product details

EE-SX47/67 Photo-Interrupter (Slotted Head) Proximity Switches

Typical installations are, assembly robots, cream solder print machines and PCB assembly machines.

Black plastic housing
LED indication
IP50
Operating temperature range: -10° to +55° C
Suitable connectors are stock numbers 219-2448 and 219-2454

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron Proximity Sensor, PNP Output, IP50

P.O.A.

Omron Proximity Sensor, PNP Output, IP50
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Output Type

PNP

IP Rating

IP50

Length

13.6mm

Width

15.5mm

Housing Material

Polybutylene Phthalate

Country of Origin

China

Product details

EE-SX47/67 Photo-Interrupter (Slotted Head) Proximity Switches

Typical installations are, assembly robots, cream solder print machines and PCB assembly machines.

Black plastic housing
LED indication
IP50
Operating temperature range: -10° to +55° C
Suitable connectors are stock numbers 219-2448 and 219-2454