Omron G3PC Series Interface Relay Module, DIN Rail Mount, 24V dc Coil, SP

RS Stock No.: 794-8296Brand: OmronManufacturers Part No.: G3PC-220B-VD DC12-24
brand-logo

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SP

Mounting Type

DIN Rail

Terminal Type

Screw

Depth

130mm

Height

100mm

Length

22.5mm

Series

G3PC

Input Current

7mA

Turn On Time

1ms

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Turn Off Time

1ms

Dimensions

22.5 x 130 x 100mm

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron G3PC Series Interface Relay Module, DIN Rail Mount, 24V dc Coil, SP

P.O.A.

Omron G3PC Series Interface Relay Module, DIN Rail Mount, 24V dc Coil, SP
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SP

Mounting Type

DIN Rail

Terminal Type

Screw

Depth

130mm

Height

100mm

Length

22.5mm

Series

G3PC

Input Current

7mA

Turn On Time

1ms

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Turn Off Time

1ms

Dimensions

22.5 x 130 x 100mm

Country of Origin

Japan