Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
5A
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
30V
Length
20.3mm
Coil Resistance
1.44 kΩ
Coil Power
400mW
Depth
10.3mm
Isolation Coil To Contact
4kV ac
Life
200000 Operations
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
G5SB
Maximum Operating Temperature
+70°C
Height
15.8mm
Maximum Switching Power DC
150 W
Maximum Switching Power AC
1.25 kVA
PRICED TO CLEAR
Yes
Application
Power
Country of Origin
Indonesia
Product details
G5SB Series
Compact single pole relay with 5A 250V switching capacity
High isolation (8kV) between coil and contacts
Fully sealed construction
Ideal for many HVAC and electrical appliance applications
Ultra-compact: 10 x 20 x 15.5mm (WxDxH)
Approvals
UL, CSA, VDE
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
5A
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
30V
Length
20.3mm
Coil Resistance
1.44 kΩ
Coil Power
400mW
Depth
10.3mm
Isolation Coil To Contact
4kV ac
Life
200000 Operations
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
G5SB
Maximum Operating Temperature
+70°C
Height
15.8mm
Maximum Switching Power DC
150 W
Maximum Switching Power AC
1.25 kVA
PRICED TO CLEAR
Yes
Application
Power
Country of Origin
Indonesia
Product details
G5SB Series
Compact single pole relay with 5A 250V switching capacity
High isolation (8kV) between coil and contacts
Fully sealed construction
Ideal for many HVAC and electrical appliance applications
Ultra-compact: 10 x 20 x 15.5mm (WxDxH)
Approvals
UL, CSA, VDE