Technical documents
Specifications
Brand
OmronCoil Voltage
4.5V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
2A
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
220V dc
Length
7.3mm
Coil Resistance
101 Ω
Coil Power
200mW
Life
100000 (Electrical) cycles, 100000000 (Mechanical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
2kV ac
Height
9.2mm
Depth
14.8mm
Maximum Switching Power AC
62.5VA
Maximum Switching Power DC
60 W
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 19 | P.O.A. |
20 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
OmronCoil Voltage
4.5V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
2A
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
220V dc
Length
7.3mm
Coil Resistance
101 Ω
Coil Power
200mW
Life
100000 (Electrical) cycles, 100000000 (Mechanical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
2kV ac
Height
9.2mm
Depth
14.8mm
Maximum Switching Power AC
62.5VA
Maximum Switching Power DC
60 W
Country of Origin
China