Technical documents
Specifications
Brand
OmronMaximum Coil Frequency
2.6GHz
Coil Resistance
2.88 kΩ
Contact Configuration
SPDT
Coil Voltage
24V dc
Mounting Type
PCB Mount
Contact Material
Gold Clad Copper Alloy
Height
8.9mm
Length
20mm
Operating Temperature Range
-40 → +70°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Dimensions
20 x 8.6 x 8.9mm
Depth
8.6mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 19 | P.O.A. |
20 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
OmronMaximum Coil Frequency
2.6GHz
Coil Resistance
2.88 kΩ
Contact Configuration
SPDT
Coil Voltage
24V dc
Mounting Type
PCB Mount
Contact Material
Gold Clad Copper Alloy
Height
8.9mm
Length
20mm
Operating Temperature Range
-40 → +70°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Dimensions
20 x 8.6 x 8.9mm
Depth
8.6mm
Country of Origin
China