Omron NE1A-SCPU Series Safety Controller, 40 Safety Inputs, 8 Safety Outputs, 11 → 25 (Communication Power

RS Stock No.: 841-1789Brand: OmronManufacturers Part No.: NE1ASCPU02
brand-logo

Technical documents

Specifications

Brand

Omron

Series

NE1A-SCPU

Number of Safety Inputs

40

Number of Safety Outputs

8

Safety Category

ISO13849-1

Supply Voltage

11 → 25 (Communication Power Supply) V dc, 20.4 → 26.4 (I/O Power Supply Voltage) V dc, 20.4 → 26.4 (Internal Circuit Power Supply) V dc

Contact Current Rating

280 mA

Contact Voltage Rating

24 V dc

Terminal Type

Cage Clamp, Screw

IP Rating

IP20

Dimensions

131.4 x 111.1 x 135.6 mm

Depth

135.6mm

Length

131.4mm

Width

111.1mm

Country of Origin

Japan

Product details

NE1A Safety Controller, DeviceNet, Base Units

The NE1A-L controller is a standalone Safety controller which hosts a safety application program. Programming is via the easy to use drag and drop software with predetermined Function blocks, Win 7 (x64) compatible (PC operating system). All safety inputs and outputs are monitored and controlled by the NE1A-L so no complex wiring circuits are required.

Two models: 16 input/8 ouput/4 Test outputs or 40 input/8 ouput/8 Test outputs
Dual channel mode can be set for pairs of related local input terminals
Removable cage-clamp terminals for easy installation
Predefined and certified function blocks for easy programming
LED display and status LEDs for advanced diagnostics

Standards

IEC 61508 SIL 3; EN954-1 Category 4; UL1604 Class 1, Div. 2 Group A,B,C,D

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron NE1A-SCPU Series Safety Controller, 40 Safety Inputs, 8 Safety Outputs, 11 → 25 (Communication Power

P.O.A.

Omron NE1A-SCPU Series Safety Controller, 40 Safety Inputs, 8 Safety Outputs, 11 → 25 (Communication Power
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Series

NE1A-SCPU

Number of Safety Inputs

40

Number of Safety Outputs

8

Safety Category

ISO13849-1

Supply Voltage

11 → 25 (Communication Power Supply) V dc, 20.4 → 26.4 (I/O Power Supply Voltage) V dc, 20.4 → 26.4 (Internal Circuit Power Supply) V dc

Contact Current Rating

280 mA

Contact Voltage Rating

24 V dc

Terminal Type

Cage Clamp, Screw

IP Rating

IP20

Dimensions

131.4 x 111.1 x 135.6 mm

Depth

135.6mm

Length

131.4mm

Width

111.1mm

Country of Origin

Japan

Product details

NE1A Safety Controller, DeviceNet, Base Units

The NE1A-L controller is a standalone Safety controller which hosts a safety application program. Programming is via the easy to use drag and drop software with predetermined Function blocks, Win 7 (x64) compatible (PC operating system). All safety inputs and outputs are monitored and controlled by the NE1A-L so no complex wiring circuits are required.

Two models: 16 input/8 ouput/4 Test outputs or 40 input/8 ouput/8 Test outputs
Dual channel mode can be set for pairs of related local input terminals
Removable cage-clamp terminals for easy installation
Predefined and certified function blocks for easy programming
LED display and status LEDs for advanced diagnostics

Standards

IEC 61508 SIL 3; EN954-1 Category 4; UL1604 Class 1, Div. 2 Group A,B,C,D