Technical documents
Specifications
Brand
OmronManufacturer Series
NT3S
Display Type
LCD
Manufacturer Part No.
NT3S-ST126B-E
Display Resolution
192 x 64pixels
Port Type
Ethernet, RS232
Backlighting
Yes
Supply Voltage
24 V dc
Dimensions
140 x 77 x 35 mm
Depth
35mm
Length
140mm
Display Size
4.1 in
Width
77mm
Display Colour
Monochrome
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Omron NT3S Series Touch Screen HMI - 4.1 in, LCD Display, 192 x 64pixels
1
P.O.A.
Omron NT3S Series Touch Screen HMI - 4.1 in, LCD Display, 192 x 64pixels
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
OmronManufacturer Series
NT3S
Display Type
LCD
Manufacturer Part No.
NT3S-ST126B-E
Display Resolution
192 x 64pixels
Port Type
Ethernet, RS232
Backlighting
Yes
Supply Voltage
24 V dc
Dimensions
140 x 77 x 35 mm
Depth
35mm
Length
140mm
Display Size
4.1 in
Width
77mm
Display Colour
Monochrome