Omron Plunger Plunger, NO/NC, IP67, SPDT, Die Cast Aluminium Housing, 250V ac Max, 250 V ac 10 A, 125 V dc 600mA Max

RS Stock No.: 822-5487Brand: OmronManufacturers Part No.: VB-2121
brand-logo
View all in Limit Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

250 V ac 10 A, 125 V dc 600mA

Housing Material

Die Cast Aluminium

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Length

114mm

Minimum Operating Temperature

-10°C

Depth

58mm

Width

68mm

Maximum Operating Temperature

+80°C

Mechanical Life

5000000Operations

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron Plunger Plunger, NO/NC, IP67, SPDT, Die Cast Aluminium Housing, 250V ac Max, 250 V ac 10 A, 125 V dc 600mA Max

P.O.A.

Omron Plunger Plunger, NO/NC, IP67, SPDT, Die Cast Aluminium Housing, 250V ac Max, 250 V ac 10 A, 125 V dc 600mA Max
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

250 V ac 10 A, 125 V dc 600mA

Housing Material

Die Cast Aluminium

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Length

114mm

Minimum Operating Temperature

-10°C

Depth

58mm

Width

68mm

Maximum Operating Temperature

+80°C

Mechanical Life

5000000Operations