onsemi 74VHC123AMTC, Dual Monostable Multivibrator 8mA, 16-Pin TSSOP

RS Stock No.: 802-1345Brand: ON SemiconductorManufacturers Part No.: 74VHC123AMTC
brand-logo
View all in Monostable Multivibrators

Technical documents

Specifications

Logic Family

74VHC

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Minimum Pulse Width

90 μs

Maximum Propagation Delay Time @ Maximum CL

29.5 ns@ 50 pF

Maximum Quiescent Current

40µA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5 x 4.4 x 0.9mm

Height

0.9mm

Length

5mm

Minimum Operating Temperature

-45 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

7 V

Width

4.4mm

Minimum Operating Supply Voltage

-0.5 V

Propagation Delay Test Condition

50pF

Product details

74VHC Family, Fairchild Semiconductors

Advanced High-Speed CMOS Logic
Operating Voltage 2.0 to 5.5
Compatibility: Input CMOS, Output CMOS

74VHC Family

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi 74VHC123AMTC, Dual Monostable Multivibrator 8mA, 16-Pin TSSOP

P.O.A.

onsemi 74VHC123AMTC, Dual Monostable Multivibrator 8mA, 16-Pin TSSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Logic Family

74VHC

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Minimum Pulse Width

90 μs

Maximum Propagation Delay Time @ Maximum CL

29.5 ns@ 50 pF

Maximum Quiescent Current

40µA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5 x 4.4 x 0.9mm

Height

0.9mm

Length

5mm

Minimum Operating Temperature

-45 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

7 V

Width

4.4mm

Minimum Operating Supply Voltage

-0.5 V

Propagation Delay Test Condition

50pF

Product details

74VHC Family, Fairchild Semiconductors

Advanced High-Speed CMOS Logic
Operating Voltage 2.0 to 5.5
Compatibility: Input CMOS, Output CMOS

74VHC Family