onsemi Temperature Sensor, Digital Output, Surface Mount, SST, ±4°C, 10 Pins

RS Stock No.: 800-9428Brand: ON SemiconductorManufacturers Part No.: ADT7485AARMZ-R
brand-logo

Technical documents

Specifications

Sensor Function

Temperature

Output Type

Digital

Interface Type

SST

Accuracy

±4°C

Mounting Type

Surface Mount

Pin Count

10

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

3.6 V

Package Type

MSOP

Length

3.1mm

Height

0.95mm

Width

3.1mm

Dimensions

3.1 x 3.1 x 0.95mm

Product details

Temperature & Humidity Sensors, ON Semiconductor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi Temperature Sensor, Digital Output, Surface Mount, SST, ±4°C, 10 Pins

P.O.A.

onsemi Temperature Sensor, Digital Output, Surface Mount, SST, ±4°C, 10 Pins
Stock information temporarily unavailable.

Technical documents

Specifications

Sensor Function

Temperature

Output Type

Digital

Interface Type

SST

Accuracy

±4°C

Mounting Type

Surface Mount

Pin Count

10

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

3.6 V

Package Type

MSOP

Length

3.1mm

Height

0.95mm

Width

3.1mm

Dimensions

3.1 x 3.1 x 0.95mm

Product details

Temperature & Humidity Sensors, ON Semiconductor