onsemi AX8052F100-2-TA05 Microcontroller, 20.2MHz, 64 kB Flash, 28-Pin QFN

RS Stock No.: 915-8748Brand: ON SemiconductorManufacturers Part No.: AX8052F100-2-TA05
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Program Memory Size

64 kB

Maximum Frequency

20.2MHz

RAM Size

8.25 kB

USB Channels

0

Typical Operating Supply Voltage

3 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Harvard

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

5mm

ADCs

1 (8 x 10 bit)

Width

5mm

Dimensions

5 x 5 x 0.85mm

Height

0.85mm

Program Memory Type

Flash

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi AX8052F100-2-TA05 Microcontroller, 20.2MHz, 64 kB Flash, 28-Pin QFN

P.O.A.

onsemi AX8052F100-2-TA05 Microcontroller, 20.2MHz, 64 kB Flash, 28-Pin QFN
Stock information temporarily unavailable.

Technical documents

Specifications

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Program Memory Size

64 kB

Maximum Frequency

20.2MHz

RAM Size

8.25 kB

USB Channels

0

Typical Operating Supply Voltage

3 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

Harvard

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

5mm

ADCs

1 (8 x 10 bit)

Width

5mm

Dimensions

5 x 5 x 0.85mm

Height

0.85mm

Program Memory Type

Flash

Country of Origin

China