Technical documents
Specifications
Brand
ON SemiconductorModulation Technique
AFSK, ASK, FM, FSK, GFSK, GMSK, MSK, PSK, QFSK
Package Type
QFN
Pin Count
40
Dimensions
7 x 5 x 0.95mm
Mounting Type
Surface Mount
Length
7mm
Width
5mm
Height
0.95mm
Maximum Operating Band 1 Frequency
1050MHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
27MHz
Minimum Operating Temperature
-40 °C
Number of Operating Bands
1
Minimum Operating Supply Voltage
1.8 V
Country of Origin
Switzerland
Stock information temporarily unavailable.
Please check again later.
P.O.A.
500
P.O.A.
500
Technical documents
Specifications
Brand
ON SemiconductorModulation Technique
AFSK, ASK, FM, FSK, GFSK, GMSK, MSK, PSK, QFSK
Package Type
QFN
Pin Count
40
Dimensions
7 x 5 x 0.95mm
Mounting Type
Surface Mount
Length
7mm
Width
5mm
Height
0.95mm
Maximum Operating Band 1 Frequency
1050MHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
27MHz
Minimum Operating Temperature
-40 °C
Number of Operating Bands
1
Minimum Operating Supply Voltage
1.8 V
Country of Origin
Switzerland