Technical documents
Specifications
Brand
ON SemiconductorNumber of Supervisors
1
Manual Reset
Yes
Output Driver
Active Low
Mounting Type
Through Hole
Maximum Reset Active Time
270ms
Package Type
PDIP
Pin Count
8
Dimensions
10.16 x 7.11 x 4.95mm
Maximum Monitored Voltage
4.5V
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
3 V
Minimum Monitored Voltage
4.25V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
Microprocessor Supervisory & Reset Circuits, On Semiconductor
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical documents
Specifications
Brand
ON SemiconductorNumber of Supervisors
1
Manual Reset
Yes
Output Driver
Active Low
Mounting Type
Through Hole
Maximum Reset Active Time
270ms
Package Type
PDIP
Pin Count
8
Dimensions
10.16 x 7.11 x 4.95mm
Maximum Monitored Voltage
4.5V
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
3 V
Minimum Monitored Voltage
4.25V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
Microprocessor Supervisory & Reset Circuits, On Semiconductor
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.