ON Semiconductor CAT1641LI-42-G, Processor Supervisor 4.25V, Reset Input 8-Pin, PDIP

RS Stock No.: 789-3806Brand: ON SemiconductorManufacturers Part No.: CAT1641LI-42-G
brand-logo
View all in Home

Technical documents

Specifications

Number of Supervisors

1

Manual Reset

Yes

Output Driver

Active High

Mounting Type

Through Hole

Maximum Reset Active Time

270ms

Package Type

PDIP

Pin Count

8

Dimensions

10.16 x 7.11 x 4.95mm

Maximum Monitored Voltage

4.5V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Monitored Voltage

4.25V

Product details

Microprocessor Supervisory & Reset Circuits, On Semiconductor

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor CAT1641LI-42-G, Processor Supervisor 4.25V, Reset Input 8-Pin, PDIP

P.O.A.

ON Semiconductor CAT1641LI-42-G, Processor Supervisor 4.25V, Reset Input 8-Pin, PDIP
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Supervisors

1

Manual Reset

Yes

Output Driver

Active High

Mounting Type

Through Hole

Maximum Reset Active Time

270ms

Package Type

PDIP

Pin Count

8

Dimensions

10.16 x 7.11 x 4.95mm

Maximum Monitored Voltage

4.5V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Monitored Voltage

4.25V

Product details

Microprocessor Supervisory & Reset Circuits, On Semiconductor

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.