ON Semiconductor CAT32TDI-GT3, LED Driver 4-Segments, 2 → 7 V, 6-Pin TSOT-23

RS Stock No.: 792-2017Brand: ON SemiconductorManufacturers Part No.: CAT32TDI-GT3
brand-logo
View all in LED Display Drivers

Technical documents

Specifications

Number of Segments

4

Maximum Supply Current

780 mA

Mounting Type

Surface Mount

Package Type

TSOT-23

Pin Count

6

Typical Operating Supply Voltage

2 → 7 V

Dimensions

2.9 x 2.8 x 0.9mm

Height

0.9mm

Length

2.9mm

Maximum Operating Temperature

+125 °C

Width

2.8mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor CAT32TDI-GT3, LED Driver 4-Segments, 2 → 7 V, 6-Pin TSOT-23

P.O.A.

ON Semiconductor CAT32TDI-GT3, LED Driver 4-Segments, 2 → 7 V, 6-Pin TSOT-23
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Segments

4

Maximum Supply Current

780 mA

Mounting Type

Surface Mount

Package Type

TSOT-23

Pin Count

6

Typical Operating Supply Voltage

2 → 7 V

Dimensions

2.9 x 2.8 x 0.9mm

Height

0.9mm

Length

2.9mm

Maximum Operating Temperature

+125 °C

Width

2.8mm