onsemi CAT3637HV3-G LED Driver IC, 2.5 → 5.5 V dc 180mA 16-Pin TQFN

RS Stock No.: 789-3821Brand: ON SemiconductorManufacturers Part No.: CAT3637HV3-GT2
brand-logo
View all in LED Driver ICs

Technical documents

Specifications

Output Current

180mA

Input Voltage

2.5 → 5.5 V dc

AC or DC Input Voltage

DC

Application

Cell Phones, Digital Cameras, Handheld Devices, LCD Display Backlight

Package Type

TQFN

Number of Pins

16

Maximum Output Voltage

6V

Current Rating

0 → 180mA

Product details

Linear LED Drivers, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi CAT3637HV3-G LED Driver IC, 2.5 → 5.5 V dc 180mA 16-Pin TQFN

P.O.A.

onsemi CAT3637HV3-G LED Driver IC, 2.5 → 5.5 V dc 180mA 16-Pin TQFN
Stock information temporarily unavailable.

Technical documents

Specifications

Output Current

180mA

Input Voltage

2.5 → 5.5 V dc

AC or DC Input Voltage

DC

Application

Cell Phones, Digital Cameras, Handheld Devices, LCD Display Backlight

Package Type

TQFN

Number of Pins

16

Maximum Output Voltage

6V

Current Rating

0 → 180mA

Product details

Linear LED Drivers, ON Semiconductor

Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.