ON Semiconductor CAT661EVA-GT3, Charge Pump Voltage Doubler 100mA 12.5 kHz, 5 → 11 V 8-Pin, SOIC

RS Stock No.: 800-9917Brand: ON SemiconductorManufacturers Part No.: CAT661EVA-GT3
brand-logo
View all in Home

Technical documents

Specifications

Maximum Output Current

100mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Switching Frequency

12.5 kHz

Dimensions

5 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Height

1.5mm

Length

5mm

Width

4mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor CAT661EVA-GT3, Charge Pump Voltage Doubler 100mA 12.5 kHz, 5 → 11 V 8-Pin, SOIC

P.O.A.

ON Semiconductor CAT661EVA-GT3, Charge Pump Voltage Doubler 100mA 12.5 kHz, 5 → 11 V 8-Pin, SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Output Current

100mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Switching Frequency

12.5 kHz

Dimensions

5 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Height

1.5mm

Length

5mm

Width

4mm