onsemi CAT93C46VI-GT3, 1kbit EEPROM Memory, 250ns 8-Pin SOIC Serial-Microwire

RS Stock No.: 781-4963Brand: ON SemiconductorManufacturers Part No.: CAT93C46VI-GT3
brand-logo
View all in EEPROM

Technical documents

Specifications

Memory Size

1kbit

Interface Type

Serial-Microwire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

5.38 x 5.33 x 1.78mm

Number of Words

128

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

100yr

Maximum Random Access Time

250ns

Product details

Electrically Erasable PROM Serial Microwire, ON Semiconductor

EEPROM Serial Access - ON Semiconductor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi CAT93C46VI-GT3, 1kbit EEPROM Memory, 250ns 8-Pin SOIC Serial-Microwire

P.O.A.

onsemi CAT93C46VI-GT3, 1kbit EEPROM Memory, 250ns 8-Pin SOIC Serial-Microwire
Stock information temporarily unavailable.

Technical documents

Specifications

Memory Size

1kbit

Interface Type

Serial-Microwire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Number of Bits per Word

8bit

Dimensions

5.38 x 5.33 x 1.78mm

Number of Words

128

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

100yr

Maximum Random Access Time

250ns

Product details

Electrically Erasable PROM Serial Microwire, ON Semiconductor

EEPROM Serial Access - ON Semiconductor