onsemi CM1213A-02SO, Quad-Element Bi-Directional TVS Diode Array, 0.22W, 6-Pin SC-74

RS Stock No.: 162-9300Brand: ON SemiconductorManufacturers Part No.: CM1213A-02SO
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Direction Type

Bi-Directional

Diode Configuration

Array

Maximum Clamping Voltage

10V

Mounting Type

Surface Mount

Package Type

SC-74

Maximum Reverse Stand-off Voltage

5.5V

Pin Count

6

Peak Pulse Power Dissipation

0.22W

Maximum Peak Pulse Current

1A

ESD protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 1.7 x 1mm

Maximum Operating Temperature

+85 °C

Height

1mm

Width

1.7mm

Test Current

8mA

Maximum Reverse Leakage Current

1µA

Automotive Standard

AEC-Q101

Capacitance

1.2pF

Length

3.1mm

Country of Origin

China

Product details

Low Capacitance ESD Protection Array

Transient Voltage Suppressors, ON Semiconductor

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi CM1213A-02SO, Quad-Element Bi-Directional TVS Diode Array, 0.22W, 6-Pin SC-74

P.O.A.

onsemi CM1213A-02SO, Quad-Element Bi-Directional TVS Diode Array, 0.22W, 6-Pin SC-74
Stock information temporarily unavailable.

Technical documents

Specifications

Direction Type

Bi-Directional

Diode Configuration

Array

Maximum Clamping Voltage

10V

Mounting Type

Surface Mount

Package Type

SC-74

Maximum Reverse Stand-off Voltage

5.5V

Pin Count

6

Peak Pulse Power Dissipation

0.22W

Maximum Peak Pulse Current

1A

ESD protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 1.7 x 1mm

Maximum Operating Temperature

+85 °C

Height

1mm

Width

1.7mm

Test Current

8mA

Maximum Reverse Leakage Current

1µA

Automotive Standard

AEC-Q101

Capacitance

1.2pF

Length

3.1mm

Country of Origin

China

Product details

Low Capacitance ESD Protection Array

Transient Voltage Suppressors, ON Semiconductor