onsemi DTC114TM3T NPN Digital Transistor, 100 mA, 50 V, 3-Pin SOT-723

RS Stock No.: 163-2119Brand: onsemiManufacturers Part No.: DTC114TM3T5G
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-723

Mounting Type

Surface Mount

Maximum Power Dissipation

600 mW

Transistor Configuration

Single

Maximum Emitter Base Voltage

6 V

Pin Count

3

Number of Elements per Chip

1

Typical Resistor Ratio

None

Dimensions

1.25 x 0.85 x 0.55mm

Typical Input Resistor

10 kΩ

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Single Resistor Digital Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Digital Transistors, ON Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi DTC114TM3T NPN Digital Transistor, 100 mA, 50 V, 3-Pin SOT-723

P.O.A.

onsemi DTC114TM3T NPN Digital Transistor, 100 mA, 50 V, 3-Pin SOT-723
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-723

Mounting Type

Surface Mount

Maximum Power Dissipation

600 mW

Transistor Configuration

Single

Maximum Emitter Base Voltage

6 V

Pin Count

3

Number of Elements per Chip

1

Typical Resistor Ratio

None

Dimensions

1.25 x 0.85 x 0.55mm

Typical Input Resistor

10 kΩ

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Single Resistor Digital Transistors, ON Semiconductor

Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Digital Transistors, ON Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.