Technical documents
Specifications
Brand
onsemiMounting Type
Through Hole
Package Type
TO-220F
Maximum Continuous Forward Current
20A
Peak Reverse Repetitive Voltage
400V
Diode Configuration
Single
Diode Type
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.4V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
50ns
Peak Non-Repetitive Forward Surge Current
200A
Product details
Rectifier Diodes, 10A to 80A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
50
P.O.A.
50
Technical documents
Specifications
Brand
onsemiMounting Type
Through Hole
Package Type
TO-220F
Maximum Continuous Forward Current
20A
Peak Reverse Repetitive Voltage
400V
Diode Configuration
Single
Diode Type
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
1.4V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
50ns
Peak Non-Repetitive Forward Surge Current
200A
Product details
Rectifier Diodes, 10A to 80A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.