FSA2275AUMX ON Semiconductor, Audio Switch IC DPDT, 3.3 V dc, 12-Pin UMLP

RS Stock No.: 135-8689Brand: ON SemiconductorManufacturers Part No.: FSA2275AUMX
brand-logo

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

UMLP

Pin Count

12

Dimensions

1.8 x 1.8 x 0.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Audio Switches, Fairchild Semiconductor

A range of high performance analogue switches designed for audio applications. The switches feature low on resistance with low distortion and noise levels together with a wide operating bandwidth.

Switches and Multiplexers, Fairchild Semiconductor

Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

FSA2275AUMX ON Semiconductor, Audio Switch IC DPDT, 3.3 V dc, 12-Pin UMLP
Select packaging type

P.O.A.

FSA2275AUMX ON Semiconductor, Audio Switch IC DPDT, 3.3 V dc, 12-Pin UMLP
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

UMLP

Pin Count

12

Dimensions

1.8 x 1.8 x 0.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Audio Switches, Fairchild Semiconductor

A range of high performance analogue switches designed for audio applications. The switches feature low on resistance with low distortion and noise levels together with a wide operating bandwidth.

Switches and Multiplexers, Fairchild Semiconductor

Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.