onsemi FSA8028UMX, Audio Switch 1-Input 1-Output, 10-Pin UMLP

RS Stock No.: 807-5998Brand: ON SemiconductorManufacturers Part No.: FSA8028UMX
brand-logo
View all in Audio & Video Switches

Technical documents

Specifications

Number of Inputs

1

Number of Outputs

1

Package Type

UMLP

Pin Count

10

Mounting Type

Surface Mount

Product details

Audio Jack Detection Switches, Fairchild Semiconductor

Switches and Multiplexers, Fairchild Semiconductor

Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi FSA8028UMX, Audio Switch 1-Input 1-Output, 10-Pin UMLP

P.O.A.

onsemi FSA8028UMX, Audio Switch 1-Input 1-Output, 10-Pin UMLP
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Inputs

1

Number of Outputs

1

Package Type

UMLP

Pin Count

10

Mounting Type

Surface Mount

Product details

Audio Jack Detection Switches, Fairchild Semiconductor

Switches and Multiplexers, Fairchild Semiconductor

Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.