Technical documents
Specifications
Brand
ON SemiconductorMaximum Output Current
300mA
Regulator Function
Buck Controller
Minimum Input Voltage
4.5 V
Maximum Input Voltage
32 V
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
8
Maximum Switching Frequency
360 kHz
Package Type
SOIC
Switching Regulator
Yes
Height
1.575mm
Width
3.9mm
Minimum Operating Temperature
-30 °C
Dimensions
4.9 x 3.9 x 1.575mm
Maximum Operating Temperature
+125 °C
Length
4.9mm
PRICED TO CLEAR
Yes
Country of Origin
Philippines
Product details
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2500
P.O.A.
2500
Technical documents
Specifications
Brand
ON SemiconductorMaximum Output Current
300mA
Regulator Function
Buck Controller
Minimum Input Voltage
4.5 V
Maximum Input Voltage
32 V
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
8
Maximum Switching Frequency
360 kHz
Package Type
SOIC
Switching Regulator
Yes
Height
1.575mm
Width
3.9mm
Minimum Operating Temperature
-30 °C
Dimensions
4.9 x 3.9 x 1.575mm
Maximum Operating Temperature
+125 °C
Length
4.9mm
PRICED TO CLEAR
Yes
Country of Origin
Philippines
Product details
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.