ON Semiconductor LA5797MC-BH, Charge Pump Charge Pump, Step Up 5mA 168 kHz, 28 V 8-Pin, SOIC

RS Stock No.: 801-0276Brand: ON SemiconductorManufacturers Part No.: LA5797MC-BH
brand-logo
View all in Home

Technical documents

Specifications

Maximum Output Current

5mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Switching Frequency

168 kHz

Dimensions

4.9 x 3.9 x 1.57mm

Maximum Operating Temperature

+150 °C

Height

1.57mm

Length

4.9mm

Width

3.9mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor LA5797MC-BH, Charge Pump Charge Pump, Step Up 5mA 168 kHz, 28 V 8-Pin, SOIC

P.O.A.

ON Semiconductor LA5797MC-BH, Charge Pump Charge Pump, Step Up 5mA 168 kHz, 28 V 8-Pin, SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Output Current

5mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Switching Frequency

168 kHz

Dimensions

4.9 x 3.9 x 1.57mm

Maximum Operating Temperature

+150 °C

Height

1.57mm

Length

4.9mm

Width

3.9mm