LC75857WS-E, LCD Driver 164-Segments, 2.7 → 6 V, 64-Pin SQFP

RS Stock No.: 788-6918Brand: ON SemiconductorManufacturers Part No.: LC75857WS-E
brand-logo
View all in Display Drivers

Technical documents

Specifications

Number of Segments

164

Mounting Type

Surface Mount

Package Type

SQFP

Pin Count

64

Typical Operating Supply Voltage

2.7 → 6 V

Dimensions

10 x 10 x 1.5mm

Height

1.5mm

Width

10mm

Length

10mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LC75857WS-E, LCD Driver 164-Segments, 2.7 → 6 V, 64-Pin SQFP

P.O.A.

LC75857WS-E, LCD Driver 164-Segments, 2.7 → 6 V, 64-Pin SQFP
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Segments

164

Mounting Type

Surface Mount

Package Type

SQFP

Pin Count

64

Typical Operating Supply Voltage

2.7 → 6 V

Dimensions

10 x 10 x 1.5mm

Height

1.5mm

Width

10mm

Length

10mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C