Technical documents
Specifications
Brand
ON SemiconductorNumber of Segments
80
Maximum Clock Frequency
6MHz
Mounting Type
Surface Mount
Package Type
SQFP
Pin Count
100
Typical Operating Supply Voltage
2.7 → 5.5 V
Dimensions
20 x 14 x 2.7mm
Height
2.7mm
Width
14mm
Length
20mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-20 °C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
LC79401KNE-E, LCD Driver 80-Segments, 2.7 → 5.5 V, 100-Pin SQFP
2
P.O.A.
LC79401KNE-E, LCD Driver 80-Segments, 2.7 → 5.5 V, 100-Pin SQFP
Stock information temporarily unavailable.
2
Technical documents
Specifications
Brand
ON SemiconductorNumber of Segments
80
Maximum Clock Frequency
6MHz
Mounting Type
Surface Mount
Package Type
SQFP
Pin Count
100
Typical Operating Supply Voltage
2.7 → 5.5 V
Dimensions
20 x 14 x 2.7mm
Height
2.7mm
Width
14mm
Length
20mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-20 °C