LM2901DTBR2G onsemi, Quad Comparator, CMOS, TTL O/P, 1.3μs 36 V 14-Pin TSSOP

RS Stock No.: 805-1334Brand: ON SemiconductorManufacturers Part No.: LM2901DTBR2G
brand-logo
View all in Comparators

Technical documents

Specifications

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Dual, Single

Output Type

CMOS, TTL

Number of Channels per Chip

4

Typical Response Time

1.3µs

Pin Count

14

Typical Single Supply Voltage

36 V

Dimensions

5.1 x 4.5 x 1.05mm

Length

5.1mm

Width

4.5mm

Height

1.05mm

Typical Voltage Gain

100 V/mV

Typical Dual Supply Voltage

±18V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LM2901DTBR2G onsemi, Quad Comparator, CMOS, TTL O/P, 1.3μs 36 V 14-Pin TSSOP

P.O.A.

LM2901DTBR2G onsemi, Quad Comparator, CMOS, TTL O/P, 1.3μs 36 V 14-Pin TSSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Dual, Single

Output Type

CMOS, TTL

Number of Channels per Chip

4

Typical Response Time

1.3µs

Pin Count

14

Typical Single Supply Voltage

36 V

Dimensions

5.1 x 4.5 x 1.05mm

Length

5.1mm

Width

4.5mm

Height

1.05mm

Typical Voltage Gain

100 V/mV

Typical Dual Supply Voltage

±18V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C