Technical documents
Specifications
Brand
ON SemiconductorRegulator Type
Low Dropout Voltage
Maximum Output Current
100mA
Output Voltage
1.25 → 29 V
Number of Outputs
1
Line Regulation
0.1 %
Accuracy
0.5%
Load Regulation
0.1 %
Mounting Type
Through Hole
Polarity
Positive
Quiescent Current
0.093mA
Package Type
PDIP
Reference Voltage
1.27V
Pin Count
8
Output Type
Adjustable
Dimensions
10.02 x 7.11 x 4.95mm
Maximum Input Voltage
30 V dc
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Height
4.95mm
Length
10.02mm
Width
7.11mm
Country of Origin
Indonesia
Product details
Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
50
P.O.A.
50
Technical documents
Specifications
Brand
ON SemiconductorRegulator Type
Low Dropout Voltage
Maximum Output Current
100mA
Output Voltage
1.25 → 29 V
Number of Outputs
1
Line Regulation
0.1 %
Accuracy
0.5%
Load Regulation
0.1 %
Mounting Type
Through Hole
Polarity
Positive
Quiescent Current
0.093mA
Package Type
PDIP
Reference Voltage
1.27V
Pin Count
8
Output Type
Adjustable
Dimensions
10.02 x 7.11 x 4.95mm
Maximum Input Voltage
30 V dc
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Height
4.95mm
Length
10.02mm
Width
7.11mm
Country of Origin
Indonesia
Product details
Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.