ON Semiconductor LP2951CD-3.3G, LDO Regulator, 100mA, 3.3 V, 1% 8-Pin, SOIC

RS Stock No.: 145-2872Brand: ON SemiconductorManufacturers Part No.: LP2951CD-3.3G
brand-logo

Technical documents

Specifications

Maximum Output Current

100mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.2 %

Accuracy

1%

Load Regulation

0.2 %

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

75µA

Package Type

SOIC

Pin Count

8

Reference Voltage

1.285V

Output Type

Fixed

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V

Width

4mm

Length

5mm

Country of Origin

Philippines

Product details

Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor LP2951CD-3.3G, LDO Regulator, 100mA, 3.3 V, 1% 8-Pin, SOIC

P.O.A.

ON Semiconductor LP2951CD-3.3G, LDO Regulator, 100mA, 3.3 V, 1% 8-Pin, SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Output Current

100mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.2 %

Accuracy

1%

Load Regulation

0.2 %

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

75µA

Package Type

SOIC

Pin Count

8

Reference Voltage

1.285V

Output Type

Fixed

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V

Width

4mm

Length

5mm

Country of Origin

Philippines

Product details

Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor

LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.