LV5609LP-E, Clock Generator CMOS, 24-Pin VCT

RS Stock No.: 805-1444Brand: ON SemiconductorManufacturers Part No.: LV5609LP-E
brand-logo
View all in Clock Drivers & Distribution

Technical documents

Specifications

Logic Function

Clock Driver

Input Signal Type

CMOS

Output Logic Level

CMOS

Mounting Type

Surface Mount

Package Type

VCT

Pin Count

24

Dimensions

3.5 x 3.5 x 0.795mm

Length

3.5mm

Width

3.5mm

Height

0.795mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+80 °C

Minimum Operating Supply Voltage

2 V

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LV5609LP-E, Clock Generator CMOS, 24-Pin VCT

P.O.A.

LV5609LP-E, Clock Generator CMOS, 24-Pin VCT
Stock information temporarily unavailable.

Technical documents

Specifications

Logic Function

Clock Driver

Input Signal Type

CMOS

Output Logic Level

CMOS

Mounting Type

Surface Mount

Package Type

VCT

Pin Count

24

Dimensions

3.5 x 3.5 x 0.795mm

Length

3.5mm

Width

3.5mm

Height

0.795mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+80 °C

Minimum Operating Supply Voltage

2 V