onsemi LV56351HA-AH, 1-Channel, Step Up DC-DC Converter, 350mA 14-Pin, HSSOP

RS Stock No.: 805-1447Brand: ON SemiconductorManufacturers Part No.: LV56351HA-AH
brand-logo
View all in DC-DC Converters ICs

Technical documents

Specifications

Minimum Input Voltage

8 V

Maximum Input Voltage

28 V

Minimum Output Current

350mA

Maximum Output Current

670mA

Converter Type

Step Up

Number of Outputs

1

Mounting Type

Surface Mount

Maximum Switching Frequency

425 kHz

Package Type

HSSOP

Pin Count

14

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-30 °C

Line Regulation

20 mV

Load Regulation

20 mV

Height

1.3mm

Width

4.4mm

Dimensions

6.5 x 4.4 x 1.3mm

Length

6.5mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi LV56351HA-AH, 1-Channel, Step Up DC-DC Converter, 350mA 14-Pin, HSSOP

P.O.A.

onsemi LV56351HA-AH, 1-Channel, Step Up DC-DC Converter, 350mA 14-Pin, HSSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Minimum Input Voltage

8 V

Maximum Input Voltage

28 V

Minimum Output Current

350mA

Maximum Output Current

670mA

Converter Type

Step Up

Number of Outputs

1

Mounting Type

Surface Mount

Maximum Switching Frequency

425 kHz

Package Type

HSSOP

Pin Count

14

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-30 °C

Line Regulation

20 mV

Load Regulation

20 mV

Height

1.3mm

Width

4.4mm

Dimensions

6.5 x 4.4 x 1.3mm

Length

6.5mm