onsemi Dual Switching Diode, Common Anode, 100 mA, 150 mA 40V, 3-Pin SOT-323 M1MA141WAT1G

RS Stock No.: 805-1466Brand: ON SemiconductorManufacturers Part No.: M1MA141WAT1G
brand-logo
View all in Switching Diodes

Technical documents

Specifications

Diode Configuration

Common Anode

Maximum Forward Current

100 mA, 150 mA

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Reverse Voltage

40V

Package Type

SOT-323 (SC-70)

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.2V

Maximum Diode Capacitance

15pF

Maximum Operating Temperature

+150 °C

Length

2.2mm

Width

1.35mm

Height

0.9mm

Dimensions

2.2 x 1.35 x 0.9mm

Maximum Series Resistance @ Maximum IF

100 Ω @ 100 mA

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi Dual Switching Diode, Common Anode, 100 mA, 150 mA 40V, 3-Pin SOT-323 M1MA141WAT1G

P.O.A.

onsemi Dual Switching Diode, Common Anode, 100 mA, 150 mA 40V, 3-Pin SOT-323 M1MA141WAT1G
Stock information temporarily unavailable.

Technical documents

Specifications

Diode Configuration

Common Anode

Maximum Forward Current

100 mA, 150 mA

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Reverse Voltage

40V

Package Type

SOT-323 (SC-70)

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.2V

Maximum Diode Capacitance

15pF

Maximum Operating Temperature

+150 °C

Length

2.2mm

Width

1.35mm

Height

0.9mm

Dimensions

2.2 x 1.35 x 0.9mm

Maximum Series Resistance @ Maximum IF

100 Ω @ 100 mA