Technical documents
Specifications
Brand
ON SemiconductorRated Average On-State Current
0.8A
Mounting Type
Through Hole
Package Type
TO-92
Maximum Gate Trigger Current
7mA
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
8A
Pin Count
3
Maximum Gate Trigger Voltage
2.5V
Repetitive Peak Forward Blocking Voltage
600V
Maximum Holding Current
10mA
Dimensions
5.2 x 4.19 x 5.33mm
Length
5.2mm
Width
4.19mm
Height
5.33mm
Maximum Operating Temperature
+110 °C
Minimum Operating Temperature
-40 °C
Repetitive Peak Off-State Current
0.01mA
Peak On-State Voltage
1.9V
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
ON SemiconductorRated Average On-State Current
0.8A
Mounting Type
Through Hole
Package Type
TO-92
Maximum Gate Trigger Current
7mA
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
8A
Pin Count
3
Maximum Gate Trigger Voltage
2.5V
Repetitive Peak Forward Blocking Voltage
600V
Maximum Holding Current
10mA
Dimensions
5.2 x 4.19 x 5.33mm
Length
5.2mm
Width
4.19mm
Height
5.33mm
Maximum Operating Temperature
+110 °C
Minimum Operating Temperature
-40 °C
Repetitive Peak Off-State Current
0.01mA
Peak On-State Voltage
1.9V