ON Semiconductor Voltage Supervisor 8-Pin SOIC, MAX708SESA-TG

RS Stock No.: 806-2453Brand: onsemiManufacturers Part No.: MAX708SESA-TG
brand-logo
View all in Voltage Supervisors

Technical documents

Specifications

Brand

onsemi

Number of Supervisors

1

Manual Reset

Yes

Power Fail Detection

Yes

Output Driver

Active High, Active Low, Push-Pull

Mounting Type

Surface Mount

Maximum Reset Active Time

200ms

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Maximum Monitored Voltage

3V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1 V

Minimum Monitored Voltage

2.93V

Product details

Microprocessor Supervisory & Reset Circuits, On Semiconductor

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor Voltage Supervisor 8-Pin SOIC, MAX708SESA-TG
Select packaging type

P.O.A.

ON Semiconductor Voltage Supervisor 8-Pin SOIC, MAX708SESA-TG
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Brand

onsemi

Number of Supervisors

1

Manual Reset

Yes

Power Fail Detection

Yes

Output Driver

Active High, Active Low, Push-Pull

Mounting Type

Surface Mount

Maximum Reset Active Time

200ms

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Maximum Monitored Voltage

3V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1 V

Minimum Monitored Voltage

2.93V

Product details

Microprocessor Supervisory & Reset Circuits, On Semiconductor

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.