Technical documents
Specifications
Brand
ON SemiconductorLogic Family
ECL
Logic Function
Driver, Receiver
Number of Elements per Chip
1
Number of Channels per Chip
2
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Input Level
ECL
Output Level
ECL
Maximum Propagation Delay Time @ Maximum CL
350ps
Maximum Operating Temperature
+85 °C
Length
3.1mm
Maximum Operating Supply Voltage
5.5 V
Height
0.95mm
Width
3.1mm
Minimum Operating Temperature
-40 °C
Dimensions
3.1 x 3.1 x 0.95mm
Minimum Operating Supply Voltage
3 V
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
ON SemiconductorLogic Family
ECL
Logic Function
Driver, Receiver
Number of Elements per Chip
1
Number of Channels per Chip
2
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Input Level
ECL
Output Level
ECL
Maximum Propagation Delay Time @ Maximum CL
350ps
Maximum Operating Temperature
+85 °C
Length
3.1mm
Maximum Operating Supply Voltage
5.5 V
Height
0.95mm
Width
3.1mm
Minimum Operating Temperature
-40 °C
Dimensions
3.1 x 3.1 x 0.95mm
Minimum Operating Supply Voltage
3 V