MC100EP16VCDG ON Semiconductor, 4-Channel Differential Line Receiver 3 → 5.5 V 8-Pin SOIC

RS Stock No.: 908-0768Brand: ON SemiconductorManufacturers Part No.: MC100EP16VCDG
brand-logo
View all in Home

Technical documents

Specifications

Number of Channels per Chip

4

Mounting Type

Surface Mount

Package Type

SOIC

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Width

4mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MC100EP16VCDG ON Semiconductor, 4-Channel Differential Line Receiver 3 → 5.5 V 8-Pin SOIC

P.O.A.

MC100EP16VCDG ON Semiconductor, 4-Channel Differential Line Receiver 3 → 5.5 V 8-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Channels per Chip

4

Mounting Type

Surface Mount

Package Type

SOIC

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Width

4mm