Technical documents
Specifications
Brand
ON SemiconductorMounting Type
Surface Mount
Package Type
TSSOP
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Height
0.95mm
Length
3.1mm
Width
3.1mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
ON Semiconductor MC100EP16VSDTG, Line Transceiver, -5 V, -3 V, 3 V, 5 V, 8-Pin TSSOP
1
P.O.A.
ON Semiconductor MC100EP16VSDTG, Line Transceiver, -5 V, -3 V, 3 V, 5 V, 8-Pin TSSOP
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
ON SemiconductorMounting Type
Surface Mount
Package Type
TSSOP
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Height
0.95mm
Length
3.1mm
Width
3.1mm