MC100EP17DWG ON Semiconductor, 4-Channel Differential Line Receiver 3 → 5.5 V 20-Pin SOIC

RS Stock No.: 908-0777Brand: ON SemiconductorManufacturers Part No.: MC100EP17DWG
brand-logo
View all in Line Interface ICs

Technical documents

Specifications

Number of Channels per Chip

4

Mounting Type

Surface Mount

Package Type

SOIC

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pin Count

20

Dimensions

12.95 x 7.6 x 2.4mm

Height

2.4mm

Length

12.95mm

Width

7.6mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MC100EP17DWG ON Semiconductor, 4-Channel Differential Line Receiver 3 → 5.5 V 20-Pin SOIC

P.O.A.

MC100EP17DWG ON Semiconductor, 4-Channel Differential Line Receiver 3 → 5.5 V 20-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Number of Channels per Chip

4

Mounting Type

Surface Mount

Package Type

SOIC

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pin Count

20

Dimensions

12.95 x 7.6 x 2.4mm

Height

2.4mm

Length

12.95mm

Width

7.6mm