onsemi MC100EP57MNG Multiplexer, Quad, Multiplexer, 1-of-4, 20-Pin QFN

RS Stock No.: 806-2646Brand: ON SemiconductorManufacturers Part No.: MC100EP57MNG
brand-logo

Technical documents

Specifications

Logic Family

ECL

Logic Function

Multiplexer

Demultiplexing Capability

1-of-4

Pin Count

20

Number of Elements per Chip

4

Number of Input Enables per Element

1

Output Type

ECL

Mounting Type

Surface Mount

Package Type

QFN

Dimensions

4 x 4 x 0.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi MC100EP57MNG Multiplexer, Quad, Multiplexer, 1-of-4, 20-Pin QFN

P.O.A.

onsemi MC100EP57MNG Multiplexer, Quad, Multiplexer, 1-of-4, 20-Pin QFN
Stock information temporarily unavailable.

Technical documents

Specifications

Logic Family

ECL

Logic Function

Multiplexer

Demultiplexing Capability

1-of-4

Pin Count

20

Number of Elements per Chip

4

Number of Input Enables per Element

1

Output Type

ECL

Mounting Type

Surface Mount

Package Type

QFN

Dimensions

4 x 4 x 0.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C