Technical documents
Specifications
Brand
ON SemiconductorLogic Family
ECL
Logic Function
Multiplexer
Demultiplexing Capability
1-of-2
Number of Elements per Chip
2
Pin Count
8
Number of Input Enables per Element
1
Output Type
ECL
Mounting Type
Surface Mount
Package Type
TSSOP
Dimensions
3.1 x 3.1 x 0.95mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2
P.O.A.
2
Technical documents
Specifications
Brand
ON SemiconductorLogic Family
ECL
Logic Function
Multiplexer
Demultiplexing Capability
1-of-2
Number of Elements per Chip
2
Pin Count
8
Number of Input Enables per Element
1
Output Type
ECL
Mounting Type
Surface Mount
Package Type
TSSOP
Dimensions
3.1 x 3.1 x 0.95mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V