Technical documents
Specifications
Brand
ON SemiconductorNumber of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
TSSOP
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Height
0.95mm
Length
3.1mm
Width
3.1mm
Country of Origin
Malaysia
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
MC100LVEL16DTG ON Semiconductor, Differential Line Receiver 3.3 V 8-Pin TSSOP
1
P.O.A.
MC100LVEL16DTG ON Semiconductor, Differential Line Receiver 3.3 V 8-Pin TSSOP
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
ON SemiconductorNumber of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
TSSOP
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Height
0.95mm
Length
3.1mm
Width
3.1mm
Country of Origin
Malaysia