Technical documents
Specifications
Brand
ON SemiconductorNumber of Elements per Chip
4
Mounting Type
Surface Mount
Package Type
TSSOP
Maximum Supply Current
62 mA
Pin Count
16
Dimensions
5.1 x 4.5 x 1.05mm
Height
1.05mm
Length
5.1mm
Maximum Operating Supply Voltage
3.8 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Width
4.5mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical documents
Specifications
Brand
ON SemiconductorNumber of Elements per Chip
4
Mounting Type
Surface Mount
Package Type
TSSOP
Maximum Supply Current
62 mA
Pin Count
16
Dimensions
5.1 x 4.5 x 1.05mm
Height
1.05mm
Length
5.1mm
Maximum Operating Supply Voltage
3.8 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Width
4.5mm