MC100LVEP111MNG, Clock Distribution Circuit ECL, HSTL, PECL, 2-Input, 32-Pin QFN

RS Stock No.: 806-2687Brand: ON SemiconductorManufacturers Part No.: MC100LVEP111MNG
brand-logo
View all in Clock Drivers & Distribution

Technical documents

Specifications

Logic Family

ECL, HSTL, PECL

Logic Function

Clock Driver

Input Signal Type

ECL, HSTL, PECL

Output Logic Level

ECL, PECL

Operation Mode

Differential

Number of Clock Inputs

2

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.95mm

Length

5mm

Width

5mm

Height

0.95mm

Maximum Operating Supply Voltage

3.8 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.375 V

Maximum Operating Temperature

+85 °C

Maximum Output Frequency

3GHz

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MC100LVEP111MNG, Clock Distribution Circuit ECL, HSTL, PECL, 2-Input, 32-Pin QFN

P.O.A.

MC100LVEP111MNG, Clock Distribution Circuit ECL, HSTL, PECL, 2-Input, 32-Pin QFN
Stock information temporarily unavailable.

Technical documents

Specifications

Logic Family

ECL, HSTL, PECL

Logic Function

Clock Driver

Input Signal Type

ECL, HSTL, PECL

Output Logic Level

ECL, PECL

Operation Mode

Differential

Number of Clock Inputs

2

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.95mm

Length

5mm

Width

5mm

Height

0.95mm

Maximum Operating Supply Voltage

3.8 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.375 V

Maximum Operating Temperature

+85 °C

Maximum Output Frequency

3GHz