MC100LVEP14DTG, Clock Generator ECL ECL, PECL 2-Input, 20-Pin TSSOP

RS Stock No.: 221-434Brand: ON SemiconductorManufacturers Part No.: MC100LVEP14DTG
brand-logo
View all in Clock Drivers & Distribution

Technical documents

Specifications

Logic Family

ECL

Logic Function

Clock Driver

Input Signal Type

ECL, HSTL, PECL

Output Logic Level

ECL, PECL

Operation Mode

Differential

Number of Clock Inputs

2

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.6 x 4.5 x 1.05mm

Length

6.6mm

Width

4.5mm

Height

1.05mm

Maximum Operating Supply Voltage

-3.8 V, 3.8 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

-2.375 V, 2.375 V

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MC100LVEP14DTG, Clock Generator ECL ECL, PECL 2-Input, 20-Pin TSSOP
Select packaging type

P.O.A.

MC100LVEP14DTG, Clock Generator ECL ECL, PECL 2-Input, 20-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Logic Family

ECL

Logic Function

Clock Driver

Input Signal Type

ECL, HSTL, PECL

Output Logic Level

ECL, PECL

Operation Mode

Differential

Number of Clock Inputs

2

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.6 x 4.5 x 1.05mm

Length

6.6mm

Width

4.5mm

Height

1.05mm

Maximum Operating Supply Voltage

-3.8 V, 3.8 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

-2.375 V, 2.375 V

Minimum Operating Temperature

-40 °C