onsemi MC10EL11DG PLL Clock Buffer 8-Pin SOIC

RS Stock No.: 808-4071Brand: ON SemiconductorManufacturers Part No.: MC10EL11DG
brand-logo
View all in Clock Buffers

Technical documents

Specifications

Maximum Supply Current

31 mA

Maximum Input Frequency

1.5GHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

5.7 V

Maximum Operating Temperature

+85 °C

Maximum Output Frequency

1.5GHz

Minimum Operating Supply Voltage

4.2 V

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi MC10EL11DG PLL Clock Buffer 8-Pin SOIC

P.O.A.

onsemi MC10EL11DG PLL Clock Buffer 8-Pin SOIC
Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Supply Current

31 mA

Maximum Input Frequency

1.5GHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

5.7 V

Maximum Operating Temperature

+85 °C

Maximum Output Frequency

1.5GHz

Minimum Operating Supply Voltage

4.2 V

Minimum Operating Temperature

-40 °C