Technical documents
Specifications
Brand
ON SemiconductorNumber of Channels per Chip
2
Mounting Type
Surface Mount
Package Type
TSSOP
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Height
0.95mm
Length
3.1mm
Width
3.1mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
MC10EP16TDTG ON Semiconductor, 2-Channel Differential Line Receiver 3 → 5.5 V 8-Pin TSSOP
1
P.O.A.
MC10EP16TDTG ON Semiconductor, 2-Channel Differential Line Receiver 3 → 5.5 V 8-Pin TSSOP
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
ON SemiconductorNumber of Channels per Chip
2
Mounting Type
Surface Mount
Package Type
TSSOP
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Height
0.95mm
Length
3.1mm
Width
3.1mm